
2W, 2-output DC-DC converter module, surface mount, 15V and -15V nominal outputs, each with 67mA maximum output current. Features 1.5kV isolation voltage and 80% efficiency. Operates from an 18V to 36V DC input, with a nominal input voltage of 24V. Encased in an SMD-16/6 package, measuring 0.94 x 0.54 x 0.31 inches, with a wide operating temperature range of -40°C to 85°C. Includes short-circuit protection (SCP) and is RoHS compliant.
XP Power ISP2415 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 23.86mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 67mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISP |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISP2415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
