
2W DC-DC regulated power supply module, featuring a single 15V output and a hybrid construction. This surface mountable component offers 1.5kV isolation voltage and operates within a wide temperature range of -40°C to 85°C. It supports an input voltage range of 18V to 36V DC, with a nominal operating supply voltage of 24V. The module boasts 80% efficiency and includes short-circuit protection (SCP). Its compact SMD-16/6 package measures 0.94 inches in length, 0.54 inches in width, and 0.31 inches in height.
XP Power ISP2415A technical specifications.
| Package/Case | SMD/SMT |
| Depth | 23.86mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 133mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISP |
| Voltage - Output 1 | 15V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISP2415A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
