
The XP Power ISQ0515A is a DC/DC converter with a nominal output voltage of 15V and a maximum output current of 133mA. It operates from a 4.5V to 5.5V input voltage and has a maximum output power of 2W. The converter is mounted on the surface and has dimensions of 13.7mm in width, 7.5mm in height, and 23.86mm in depth. It has an efficiency of 78% and an isolation voltage of 6kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ISQ0515A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 133mA |
| Depth | 23.86mm |
| Efficiency | 78% |
| Height | 7.5mm |
| Isolation Voltage | 6kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Output Current | 133mA |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 133mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage - Output 1 | 15V |
| Width | 13.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power ISQ0515A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.