
This DC/DC converter from XP Power has a nominal output voltage of 5V and a maximum output current of 400mA. It operates from an input voltage of 12V and is packaged in a DIP format for surface mount applications. The device is RoHS compliant and has an efficiency of 76%. It also features a high isolation voltage of 6kV, making it suitable for use in a variety of applications.
XP Power ISQ1205A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Depth | 23.86mm |
| Efficiency | 76% |
| Height | 7.5mm |
| Isolation Voltage | 6kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 400mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Width | 13.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
