
Isolated board mount DC/DC converter, 2W max output power, featuring a fixed 12V nominal output voltage and 167mA maximum output current. Operates with a 21.6V to 26.4V DC input voltage range. Offers 6kV isolation voltage and 80% efficiency. Packaged in an SMD/SMT format for surface mounting, with dimensions of 13.7mm width, 23.86mm depth, and 7.5mm height. Includes short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range. RoHS compliant.
XP Power ISQ2412A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 167mA |
| Depth | 23.86mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 7.5mm |
| Isolation Voltage | 6kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 167mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISQ (2W) |
| Voltage - Output 1 | 12V |
| Width | 13.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
