The IST0515A DC/DC converter from XP Power has a nominal output voltage of 15V and a maximum output current of 133mA. It operates from a 4.5V to 5.5V input voltage and has a maximum output power of 2W. The converter is surface mount and packaged in a SOP-8 package. It is RoHS compliant and has an operating temperature range that is not specified.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 133mA |
| Depth | 12.7mm |
| Efficiency | 79% |
| Height | 6.25mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Output Current | 133mA |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 133mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Width | 7.5mm |
| RoHS | Compliant |