
The ISW0505A DC/DC converter from XP Power operates over a temperature range of -40°C to 70°C. It has six terminals and one function. The converter is a board mount device with a package type of R-XDMA-G6, measuring 8.3mm in width and 15.24mm in length. It has a maximum load regulation of 2% and a maximum input voltage of 5.25V, with a minimum input voltage of 4.75V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G6 |
| Width | 8.3 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Load Regulation-Max | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |