
3W DC-DC regulated power supply module with a single 3.3V output, delivering 700mA. Features include 1.5kV isolation voltage, short-circuit protection (SCP), and a hybrid SIP package for through-hole PCB mounting. Operating input voltage ranges from 9V to 36V DC, with a nominal supply voltage of 24V. This module offers 77% efficiency and operates across a wide temperature range of -40°C to 100°C.
Sign in to ask questions about the XP Power IT2403SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IT2403SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 700mA |
| Depth | 26mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 700mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IT (3W) |
| Voltage - Output 1 | 3.3V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IT2403SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.