
Isolated board mount DC/DC converter, regulated, fixed output. Features 5V nominal output voltage, 600mA maximum output current, and 3W maximum output power. Operates from a 9V to 36V DC input range. Offers 1.5kV isolation voltage and includes short-circuit protection. Packaged in a SIP for through-hole PCB mounting.
XP Power IT2405SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Depth | 26mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IT (3W) |
| Voltage - Output 1 | 5V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IT2405SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
