
3W DC-DC regulated power supply module featuring a hybrid SIP package for PCB mounting. Delivers dual outputs of 12V and -12V, each with 125mA maximum output current. Operates from a 9V to 36V DC input, with a nominal supply voltage of 24V. Offers 1.5kV isolation voltage and 84% efficiency, with short-circuit protection (SCP). Compact dimensions of 26mm depth, 12.5mm height, and 9.2mm width, suitable for through-hole mounting.
Sign in to ask questions about the XP Power IT2412S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IT2412S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 26mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IT (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IT2412S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
