
3W DC-DC regulated power supply module, featuring a single 12V output at 250mA. This hybrid, SIP-packaged converter operates from a 9V to 36V DC input, delivering 3W maximum output power with 84% efficiency. It offers 1.5kV isolation voltage and includes short-circuit protection (SCP). Designed for through-hole PCB mounting, this module operates across a wide temperature range of -40°C to 100°C.
Sign in to ask questions about the XP Power IT2412SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IT2412SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 250mA |
| Depth | 26mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IT (3W) |
| Voltage - Output 1 | 12V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IT2412SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
