
3W DC-DC regulated power supply module featuring a hybrid SIP package for PCB mounting. Delivers dual outputs of 5V and -5V, each with 300mA maximum output current. Offers 1.5kV isolation voltage and operates from an 18V to 75V DC input range, with a nominal input of 48V. Achieves 81% efficiency and includes short-circuit protection (SCP), with a wide operating temperature range of -40°C to 100°C.
Sign in to ask questions about the XP Power IT4805S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IT4805S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 26mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IT (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IT4805S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.