
3W, single output, regulated DC-DC converter module with 5V output voltage and 600mA maximum output current. Features 1.5kV isolation voltage and operates from an 18V to 75V DC input range, with a nominal input of 48V. This hybrid SIP-9/7 package offers 81% efficiency and includes short-circuit protection (SCP). Designed for through-hole PCB mounting, it operates across a wide temperature range of -40°C to 100°C.
Sign in to ask questions about the XP Power IT4805SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IT4805SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Depth | 26mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IT (3W) |
| Voltage - Output 1 | 5V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IT4805SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.