
Isolated board mount DC/DC converter, featuring a SIP package for through-hole PCB mounting. Delivers 3W maximum output power with dual outputs of 12V and -12V, each at 125mA. Operates from an 18V to 75V DC input range, with a nominal input voltage of 48V, and provides 1.5kV isolation. Achieves 84% efficiency and includes short-circuit protection (SCP), operating across a -40°C to 100°C temperature range.
XP Power IT4812S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 26mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IT (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IT4812S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
