
3W DC-DC regulated power supply module, featuring a single 12V output at 250mA. This hybrid SIP-9/7 package board mount converter operates from an 18V to 75V DC input, with a nominal input of 48V. It offers 1.5kV isolation voltage and 84% efficiency, with short circuit protection (SCP). The module is RoHS compliant and designed for through-hole PCB mounting, with dimensions of 26mm depth, 12.5mm height, and 9.2mm width.
Sign in to ask questions about the XP Power IT4812SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IT4812SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 250mA |
| Depth | 26mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IT (3W) |
| Voltage - Output 1 | 12V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IT4812SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.