
3W DC-DC regulated power supply module featuring a SIP package for PCB mounting. Delivers dual outputs of 15V and -15V, each with 100mA maximum output current. Operates with an input voltage range of 18V to 75V DC, achieving 83% efficiency. Includes short-circuit protection (SCP) and 1.5kV isolation voltage. Compact dimensions of 26mm (depth) x 9.2mm (width) x 12.5mm (height) and a wide operating temperature range of -40°C to 100°C.
Sign in to ask questions about the XP Power IT4815S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IT4815S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 26mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IT (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IT4815S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
