
Isolated board mount DC/DC converter, regulated, fixed output. Features 15V nominal output voltage and 200mA maximum output current, delivering 3W of power. Operates with an input voltage range of 18V to 75V DC, with a nominal operating supply voltage of 48V. Offers 1.5kV isolation voltage and a maximum operating temperature of 100°C. Packaged in a SIP case for through-hole PCB mounting, with 84% efficiency and short-circuit protection.
Sign in to ask questions about the XP Power IT4815SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IT4815SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 26mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IT (3W) |
| Voltage - Output 1 | 15V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IT4815SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.