Industrial-grade DC-DC regulated power supply module, featuring a single output and 7 terminals. Operates across an industrial temperature range from -40 to 100 degrees Celsius. Input voltage range is 9 to 36 VDC, with a maximum load regulation of 0.5%. This board-mount converter has a compact footprint with dimensions of 9.2mm width and 21.85mm length.
XP Power ITQ2405SA technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.85 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ITQ2405SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.