Industrial-grade DC-DC regulated power supply module featuring a single output and 7 terminals. Operates across an industrial temperature range from -40 to 100°C. Input voltage spans from 18 to 75V, with a maximum load regulation of 0.5%. Board mountable in a R-XSMA-T7 JEDEC package, measuring 9.2mm width and 21.85mm length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.85 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |