The ITQ4812SA-H is an industrial DC/DC converter with a single output and a temperature grade of industrial. It operates within a temperature range of -40 to 100 degrees Celsius and has a maximum load regulation of 0.5. The converter has a JEDEC package code of R-XSMA-T7 and measures 9.2mm in width and 21.85mm in length.
XP Power ITQ4812SA-H technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.85 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ITQ4812SA-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.