
Board mount DC-DC regulated power supply module featuring a 12V nominal output voltage and 83mA output current, delivering 1W of output power. This SIP package converter operates with an input voltage range of 9V to 18V DC, boasts 1.5kV isolation voltage, and achieves 77% efficiency. Designed for through-hole PCB mounting, it operates across a wide temperature range from -40°C to 85°C and includes short-circuit protection.
XP Power ITW1212SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 17mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Length | 0.67inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITW |
| Voltage - Output 1 | 12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITW1212SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.