
Board mount DC-DC converter module offering regulated dual outputs of +15V and -15V, each with a maximum current of 33mA and a total output power of 1W. This SIP package converter operates with an efficiency of 80% and features short-circuit protection (SCP). It accepts a DC input voltage range of 9V to 18V, provides 1.5kV isolation, and is designed for through-hole PCB mounting. Operating temperature range is -40°C to 85°C.
XP Power ITW1215S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 17mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Length | 0.67inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITW1215S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
