
Board mount DC-DC converter module, 1W output power, featuring dual outputs of +12V and -12V, each with 42mA maximum current. Operates with an input voltage range of 18V to 36V DC, achieving 80% efficiency. Includes short-circuit protection (SCP) and 1.5kV isolation voltage. Packaged in a SIP for through-hole PCB mounting, with dimensions of 17mm depth, 0.67inch length, 0.43inch height, and 0.3inch width. Rated for operation between -40°C and 85°C.
Sign in to ask questions about the XP Power ITW2412S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ITW2412S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 17mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Length | 0.67inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITW2412S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.