
Regulated DC-DC converter module with 5V output voltage and 200mA output current, delivering 1W maximum output power. Features include short circuit protection (SCP) and 1.5kV isolation voltage. Operates within a 36V to 75V DC input range, with an efficiency of 77%. Packaged in a SIP (Single In-line Package) for through-hole PCB mounting, measuring 0.67" L x 0.3" W x 0.43" H. Suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ITW4805SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ITW4805SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 17mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Length | 0.67inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITW |
| Voltage - Output 1 | 5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITW4805SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.