
Isolated board mount DC/DC converter, regulated, SIP package, 1W output power, 12V nominal output voltage, and 83mA maximum output current. Features short-circuit protection (SCP) and 1.5kV isolation voltage. Operates with a 36V to 75V DC input voltage range and offers 78% efficiency. Designed for through-hole PCB mounting with dimensions of 17mm depth, 0.43-inch height, 0.67-inch length, and 0.3-inch width. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
XP Power ITW4812SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 17mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Length | 0.67inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITW |
| Voltage - Output 1 | 12V |
| Width | 0.3inch |
| RoHS | Compliant |
No datasheet is available for this part.
