
Isolated board mount DC/DC converter, regulated, SIP package, through-hole mounting. Features 1W output power, 15V nominal output voltage, and 67mA maximum output current. Operates with input voltage range of 36V to 75V DC, offering 1.5kV isolation voltage. Achieves 78% efficiency and includes short-circuit protection. Dimensions: 17mm depth, 0.43-inch height, 0.67-inch length, 0.3-inch width. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
XP Power ITW4815SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Depth | 17mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Length | 0.67inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITW |
| Voltage - Output 1 | 15V |
| Width | 0.3inch |
| RoHS | Compliant |