
6W DC-DC regulated power supply module featuring a SIP package for PCB mounting. Delivers dual outputs of 5V and -5V, each with a maximum output current of 600mA. Operates from a 4.5V to 9V DC input, offering 1.5kV isolation voltage and 81% efficiency. Includes short-circuit protection (SCP) and a wide operating temperature range of -40°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ITX0505S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Depth | 21.85mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.5kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITX |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITX0505S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
