
6W, 2-output, regulated DC-DC converter module featuring a hybrid SIP package. Delivers dual 12V outputs with 250mA per channel, operating from a 4.5V to 9V DC input. Boasts 1.5kV isolation voltage, 84% efficiency, and short-circuit protection (SCP). Designed for PCB mounting with through-hole termination, operating across a -40°C to 65°C temperature range.
XP Power ITX0512S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 21.85mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.5kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITX |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITX0512S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
