
6W DC-DC regulated power supply module, featuring a single 12V output at 500mA. This hybrid, board-mount converter operates with an input voltage range of 4.5V to 9V DC, achieving 84% efficiency. Housed in a SIP package, it offers 1.5kV isolation voltage and includes short-circuit protection (SCP). Operating temperature range is -40°C to 65°C, with dimensions of 21.85mm depth, 0.44 inches height, 0.86 inches length, and 0.36 inches width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ITX0512SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Depth | 21.85mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.5kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITX |
| Voltage - Output 1 | 12V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITX0512SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
