
6W, 2-output, regulated DC-DC converter module featuring a hybrid SIP package. Delivers ±15V outputs with 200mA current per output, operating from a 4.5V to 9V DC input. Offers 1.5kV isolation voltage and 84% efficiency, with short-circuit protection (SCP). Designed for through-hole PCB mounting, this RoHS compliant component operates across a -40°C to 65°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ITX0515S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 21.85mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.5kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITX |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITX0515S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
