
6W DC-DC regulated power supply module, featuring a single 5V output at 1.2A. This hybrid, SIP-packaged converter operates with 83% efficiency, accepting a 9-18V DC input. It offers 1.5kV isolation voltage and includes short-circuit protection. Designed for PCB mounting, it operates across a -40°C to 65°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ITX1205SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 1.2A |
| Depth | 21.85mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.5kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITX |
| Voltage - Output 1 | 5V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITX1205SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
