
DC-DC regulated power supply module, 1 output, 6W, SIP package, 9V nominal output voltage, 666mA maximum output current. Features short-circuit protection (SCP) and 1.5kV isolation voltage. Operates with a 9V to 18V DC input voltage range and achieves 84% efficiency. Designed for through-hole PCB mounting, with dimensions of 0.86 x 0.36 x 0.44 inches. Operating temperature range is -40°C to 65°C.
Sign in to ask questions about the XP Power ITX1209SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ITX1209SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 666mA |
| Depth | 21.85mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.5kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITX |
| Voltage - Output 1 | 9V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITX1209SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
