
6W DC-DC regulated power supply module featuring a single 24V output at 250mA. This hybrid, SIP-packaged converter operates with 84% efficiency, accepting input voltages from 9V to 18V DC. It offers 1.5kV isolation voltage and includes short-circuit protection (SCP). Designed for PCB mounting, this through-hole component measures 21.85mm in depth, 11.1mm in height, and 9.2mm in width, with an operating temperature range of -40°C to 65°C.
XP Power ITX1224SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 250mA |
| Depth | 21.85mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITX (6W) |
| Voltage - Output 1 | 24V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITX1224SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
