
Regulated DC-DC converter module, 6W output power, 3.3V nominal output voltage, and 1.3A maximum output current. Features 1.5kV isolation voltage, through-hole PCB mounting, and SIP package. Operates within an input voltage range of 18V to 36V DC, with 78% efficiency and short-circuit protection (SCP). Extended operating temperature range from -40°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ITX2403SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 1.3A |
| Depth | 21.85mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.5kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 6W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITX |
| Voltage - Output 1 | 3.3V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITX2403SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
