
Isolated board mount DC/DC converter featuring a 2:1 input range, 3.3V nominal output voltage, and 1.3A maximum output current for 6W total output power. This SIP package converter offers 1.5kV isolation voltage and operates within a -40°C to +65°C temperature range. Key specifications include a maximum input voltage of 75V DC, 78% efficiency, and short-circuit protection (SCP). Designed for through-hole PCB mounting, this RoHS compliant component is available in rail/tube packaging.
XP Power ITX4803SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.3A |
| Depth | 21.85mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITX (6W) |
| Voltage - Output 1 | 3.3V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITX4803SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
