
Isolated board mount DC/DC converter, 6W output power, featuring a 2:1 input voltage range (36V to 75V DC) and a fixed 9V output at 666mA. This SIP package converter offers 1.5kV isolation and 84% efficiency, with short circuit protection (SCP). Operating temperature range is -40°C to 65°C. Through-hole PCB mounting is supported.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ITX4809SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 666mA |
| Depth | 21.85mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITX (6W) |
| Voltage - Output 1 | 9V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITX4809SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
