
Isolated board mount DC/DC converter, 6W output power, featuring a 2:1 input range (36-75V DC). Delivers dual outputs of +15V at 200mA and -15V at 200mA, with a maximum output current of 200mA per channel. Achieves 85% efficiency and provides 1.5kV isolation voltage. SIP package designed for through-hole PCB mounting, operating from -40°C to +65°C. Includes short-circuit protection (SCP) and is RoHS compliant.
XP Power ITX4815S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 21.85mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITX (6W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITX4815S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
