Board mount DC/DC converter, 2W output power, 15V nominal output voltage, 133mA output current. Features 1kV isolation voltage, 73% efficiency, and short-circuit protection (SCP). Operates from a 4.5V to 9V DC input voltage range, with a nominal input of 5V. Through-hole PCB mountable, with dimensions of 21.85mm depth, 0.86inch length, 0.44inch height, and 0.36inch width. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the XP Power IU0515SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IU0515SA technical specifications.
| Current - Output 1 | 133mA |
| Depth | 21.85mm |
| Efficiency | 73% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 133mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IU |
| Voltage - Output 1 | 15V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IU0515SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.