
Board mount DC/DC converter with 24V nominal output voltage and 83mA output current, delivering 2W maximum output power. Features 1kV isolation voltage and short-circuit protection (SCP). Operates from a 4.5V to 9V DC input voltage range. Packaged in a SIP for through-hole PCB mounting, with dimensions of 0.86 x 0.36 x 0.44 inches. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IU0524SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IU0524SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 21.85mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 24V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IU |
| Voltage - Output 1 | 24V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IU0524SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
