
Board mount DC/DC converter with a 3.3V nominal output voltage and 500mA maximum output current, delivering 2W of power. Features include 1kV isolation voltage, short circuit protection (SCP), and a SIP package for through-hole PCB mounting. Operates from a 9V to 18V DC input voltage range with a maximum efficiency of 67%. This component is RoHS compliant and designed for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Depth | 21.85mm |
| Efficiency | 67% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IU |
| Voltage - Output 1 | 3.3V |
| Width | 0.36inch |
| RoHS | Compliant |
