
Board mount DC/DC converter, SIP package, offering 12V nominal output voltage at 167mA, 2W output power. Features include 1kV isolation voltage, short circuit protection (SCP), and an efficiency of 80%. Operates with a 9V to 18V DC input voltage range, with a maximum power dissipation of 2W. Designed for through-hole PCB mounting, this component functions across an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IU1212SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Depth | 21.85mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 167mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IU |
| Voltage - Output 1 | 12V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IU1212SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
