Board mount DC/DC converter with 5V nominal output voltage and 400mA maximum output current, delivering 2W of output power. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates within an input voltage range of 18V to 36V DC, with an efficiency of 77%. Packaged in a SIP form factor for through-hole PCB mounting, with dimensions of 21.85mm depth, 0.44 inches height, 0.86 inches length, and 0.36 inches width. RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IU2405SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 21.85mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IU |
| Voltage - Output 1 | 5V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IU2405SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.