
Board mount DC/DC converter with 3.3V nominal output voltage and 500mA output current, delivering 2W maximum output power. Features include 1kV isolation voltage, short circuit protection (SCP), and a wide input voltage range of 36V to 72V DC. Operates efficiently at 71% with a maximum power dissipation of 2W, suitable for through-hole PCB mounting. This component offers a broad operating temperature range from -40°C to 85°C and is RoHS compliant.
XP Power IU4803SA technical specifications.
| Current - Output 1 | 500mA |
| Depth | 21.85mm |
| Efficiency | 71% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 500mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IU |
| Voltage - Output 1 | 3.3V |
| Width | 0.36inch |
| RoHS | Compliant |
No datasheet is available for this part.
