Board mount DC/DC converter, 2W output power, 5V nominal output voltage, and 400mA maximum output current. Features include short circuit protection (SCP) and 1kV isolation voltage. Operates with a 36V to 72V DC input voltage range, with a typical input of 48V. Housed in a SIP package with through-hole PCB mounting, this RoHS compliant component offers 74% efficiency and operates from -40°C to 85°C. Dimensions are 21.85mm depth, 11.1mm height, and 9.2mm width.
XP Power IU4805SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 21.85mm |
| Efficiency | 74% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IU (2W) |
| Voltage - Output 1 | 5V |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.