
Board mount DC/DC converter with 12V nominal output voltage and 167mA output current, delivering 2W maximum output power. Features include 78% efficiency, 1kV isolation voltage, and short circuit protection (SCP). Operates from a 36V to 72V DC input range, with a typical input voltage of 48V. Packaged in a SIP for through-hole PCB mounting, with dimensions of 21.85mm depth, 0.44-inch height, 0.86-inch length, and 0.36-inch width. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the XP Power IU4812SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IU4812SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Depth | 21.85mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 167mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IU |
| Voltage - Output 1 | 12V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IU4812SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.