Board mount DC/DC converter with 15V nominal output voltage and 133mA output current, delivering 2W maximum output power. Features include 1kV isolation voltage, short-circuit protection (SCP), and a compact SIP package. Operates within a 36V to 72V DC input range, with a typical operating supply voltage of 48V. This RoHS compliant component offers an efficiency of 78% and operates across a temperature range of -40°C to 85°C.
XP Power IU4815SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 133mA |
| Depth | 21.85mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 133mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IU |
| Voltage - Output 1 | 15V |
| Width | 0.36inch |
| RoHS | Compliant |
No datasheet is available for this part.