Regulated, isolated board mount DC/DC converter featuring a 24V nominal output voltage and 83mA maximum output current, delivering 2W of power. Operates with input voltages ranging from 36V to 72V DC, with a nominal operating supply voltage of 48V. Offers 1kV isolation voltage and 80% efficiency, with short-circuit protection (SCP). Packaged in a SIP for through-hole PCB mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the XP Power IU4824SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IU4824SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 21.85mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 24V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IU |
| Voltage - Output 1 | 24V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IU4824SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.