
1W DC-DC regulated power supply module featuring a single 9V output with 112mA current capability. This hybrid, SIP-4 packaged converter operates from a 4.5V to 5.5V DC input range, delivering 75% efficiency. It offers 3kV isolation voltage and is designed for through-hole PCB mounting. The module operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the XP Power IV0509SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IV0509SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 112mA |
| Depth | 19.5mm |
| Efficiency | 75% |
| Height | 0.39inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 112mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 112mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IV |
| Voltage - Output 1 | 9V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IV0509SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
