
1W DC-DC regulated power supply module featuring a hybrid SIP-5 package. Delivers dual outputs of ±12V at 42mA each, with a nominal input voltage of 5V (4.5V to 5.5V range). Offers 3kV isolation voltage and operates efficiently at 76%, with a maximum power dissipation of 1W. Designed for through-hole PCB mounting, this component boasts a compact footprint with dimensions of 19.5mm depth, 0.39-inch height, 0.77-inch length, and 0.24-inch width, operating across a -40°C to 85°C temperature range.
XP Power IV0512S technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 19.5mm |
| Efficiency | 76% |
| Height | 0.39inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IV |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IV0512S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
