
Isolated board mount DC/DC converter, fixed, 2 outputs. Features 15V and -15V nominal output voltages, each with 33mA maximum output current, delivering a total of 1W maximum output power. Operates from a 10.8V to 13.2V DC input range. Offers 3kV isolation voltage and 78% efficiency. Packaged in a SIL case for through-hole PCB mounting, with dimensions of 0.77 x 0.24 x 0.39 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IV1215S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIL |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 19.5mm |
| Efficiency | 78% |
| Height | 0.39inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IV |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IV1215S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
